There are no models available for this part yet.
Overview of 182Q117 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 182Q117 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6471
|
Newark | Transformer Toroid, 750 Va, 50Hz Rohs Compliant: Yes |Hammond 182Q117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.1800 / $146.0100 | Buy Now | |
DISTI #
182Q117-ND
|
DigiKey | PWR XFMR TOROIDAL 750VA CHAS MT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70181138
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 117/234VAC | Hammond Manufacturing 182Q117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.7900 / $146.0100 | RFQ | |
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant |
2 In Stock |
|
$140.8700 / $151.8900 | Buy Now | ||
Master Electronics | transformer - toroidal power RoHS: Compliant |
2 In Stock |
|
$140.8700 / $151.8900 | Buy Now |
CAD Models for 182Q117 by Hammond Manufacturing
Part Data Attributes for 182Q117 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Approvals
|
CE; CSA; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Diameter
|
162.56 mm
|
Input Voltage-Nom
|
234 V
|
Isolation Voltage
|
4000 V
|
Length
|
78.74 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
6.42 A
|
Output Voltage 1
|
117 V
|
Output Voltage 2
|
117 V
|
Primary Rating
|
DUAL 117/234
|
Surface Mount
|
NO
|
Transformer Type
|
TOROIDAL POWER TRANSFORMER
|
VA Rating
|
750 VA
|