Part Details for 182E110 by Hammond Manufacturing
Results Overview of 182E110 by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
182E110 Information
182E110 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 182E110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6440
|
Newark | Transformer Toroid Rohs Compliant: Yes |Hammond 182E110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5700 / $58.4900 | Buy Now |
Part Details for 182E110
182E110 CAD Models
182E110 Part Data Attributes
|
182E110
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182E110
Hammond Manufacturing
Toroidal Power Transformer,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 74.93 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 40.64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.272 A | |
Output Voltage 1 | 110 V | |
Output Voltage 2 | 110 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 30 VA |