Part Details for 182Q240 by Hammond Manufacturing
Overview of 182Q240 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182Q240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6473
|
Newark | Toroid Rohs Compliant: Yes |Hammond 182Q240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$302.9400 / $307.6300 | Buy Now |
DISTI #
3937-182Q240-ND
|
DigiKey | PWR XFMR TOROIDAL 1500VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$476.5637 / $544.6500 | Buy Now |
DISTI #
182Q240-ND
|
DigiKey | PWR XFMR TOROIDAL 1500VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.5000 | Buy Now |
DISTI #
546-182Q240
|
Mouser Electronics | Power Transformers SingleSecondary/Pot 1500VA, 240V @ 6.3A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70331267
|
RS | Transformer, Toroidal Power, 1500VA, chassis, pri: 117/230VAC | Hammond Manufacturing 182Q240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$278.5000 / $299.4700 | RFQ |
Part Details for 182Q240
182Q240 CAD Models
182Q240 Part Data Attributes
|
182Q240
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182Q240
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 182.88 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 6.3 A | |
Output Voltage 1 | 240 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1500 VA |