-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9019
|
Newark | Cir Connector, 37Pos, Plug, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 182923-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$5.6500 / $6.5200 | Buy Now |
DISTI #
A99551-ND
|
DigiKey | CONN PLG HSG FMALE 37POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
264 In Stock |
|
$5.7555 / $6.8300 | Buy Now |
DISTI #
34M9019
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 34M9019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 14 Partner Stock |
|
$5.9400 / $7.3500 | Buy Now |
DISTI #
182923-1
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 182923-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.4332 / $6.5382 | Buy Now |
DISTI #
571-182923-1
|
Mouser Electronics | Standard Circular Connector PLUG ASSY SIZE 23-37 RoHS: Compliant | 340 |
|
$5.1300 / $6.5200 | Buy Now |
DISTI #
E02:0323_01929455
|
Arrow Electronics | Circular Conn, CPC PLUG ASSY SIZE 23-37 CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2407 | Europe - 3832 |
|
$4.6129 / $6.0555 | Buy Now |
|
Future Electronics | CPC PLUG ASSY SIZE 23-37 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 650Bulk |
|
$3.1600 / $3.3600 | Buy Now |
DISTI #
AMP182923-1
|
Heilind Electronics | CPC PLUG ASSY SIZE 23-37 | Americas - 0 in Stock |
|
$5.0949 / $7.0837 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSY SIZE 23-37 RoHS: Compliant |
423 In Stock |
|
$4.8400 / $6.4900 | Buy Now |
DISTI #
77306219
|
Verical | Circular Conn, CPC PLUG ASSY SIZE 23-37 CONN RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 5599 |
|
$4.4400 / $6.8217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182923-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182923-1
TE Connectivity
CPC PLUG ASSY SIZE 23-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, KEYING | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |