-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC SQ.FL.RCPT STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4847
|
Newark | Circular Conn, Rcpt, 9Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 182922-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$4.5000 / $5.2500 | Buy Now |
DISTI #
12H0346
|
Newark | Circular Connector Receptacle, Size 13, 9 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Te Connectivity 182922-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.9700 | Buy Now |
DISTI #
74T0507
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 9, Pin, Panel Mount, 13-9 Rohs Compliant: Yes |Te Connectivity 182922-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.2800 | Buy Now |
DISTI #
A99550-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
114 In Stock |
|
$4.1799 / $6.4200 | Buy Now |
DISTI #
182922-1
|
Avnet Americas | Conn CPC PIN 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 182922-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4391 / $4.1386 | Buy Now |
DISTI #
41AJ4847
|
Avnet Americas | Conn CPC PIN 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 41AJ4847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$4.7600 / $5.8400 | Buy Now |
DISTI #
571-182922-1
|
Mouser Electronics | Standard Circular Connector 13-9 RCPT STD SEX RoHS: Compliant | 71 |
|
$5.0000 / $7.0500 | Buy Now |
DISTI #
70289366
|
RS | 9 Pole Panel Mount Connector Socket, Male Contacts | TE Connectivity 182922-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$5.1800 / $7.1900 | Buy Now |
|
Future Electronics | 9 Position Panel Mount Circular Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
AMP182922-1
|
Heilind Electronics | CPC SQ.FL.RCPT STD SEX | Americas - 0 in Stock |
|
$3.2249 / $4.4839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182922-1
TE Connectivity
CPC SQ.FL.RCPT STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 13 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |