-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC SQ FL. RCPT REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9759
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 182921-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$6.7000 / $7.2600 | Buy Now |
DISTI #
74T0506
|
Newark | Circular Connector, Receptacle, 11-4, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Te Connectivity 182921-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $9.0000 | Buy Now |
DISTI #
A99549-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3200 In Stock |
|
$5.4434 / $6.7400 | Buy Now |
DISTI #
182921-1
|
Avnet Americas | Conn CPC SKT 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 182921-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.1385 / $6.1837 | Buy Now |
DISTI #
91B9759
|
Avnet Americas | Conn CPC SKT 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 91B9759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 66 Partner Stock |
|
$5.5100 / $6.1400 | Buy Now |
DISTI #
571-182921-1
|
Mouser Electronics | Standard Circular Connector 11-4 RCPT REV SEX RoHS: Compliant | 106 |
|
$6.0200 / $10.1100 | Buy Now |
DISTI #
70284450
|
RS | 4 Pole Panel Mount Connector Socket, Female Contacts | TE Connectivity 182921-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.4200 / $10.3100 | Buy Now |
|
Future Electronics | 4 Position Panel Mount Circular Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.5400 / $4.8300 | Buy Now |
DISTI #
AMP182921-1
|
Heilind Electronics | CPC SQ FL. RCPT REV SEX | Americas - 0 in Stock |
|
$4.8186 / $6.6995 | Buy Now |
|
Onlinecomponents.com | CPC SQ FL. RCPT REV SEX RoHS: Compliant |
509 In Stock |
|
$5.2000 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182921-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182921-1
TE Connectivity
CPC SQ FL. RCPT REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |