-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC FR-HANG RCP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0344
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 182919-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$5.5400 / $7.8200 | Buy Now |
DISTI #
87AJ9623
|
Newark | Cpc Fr-Hang Rcp |Amp Te Connectivity 182919-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$5.2600 / $7.6400 | Buy Now |
DISTI #
52R4022
|
Newark | Wire-To-Board Connector, Straight, Cpc Series, Receptacle, 4 Rohs Compliant: Yes |Te Connectivity 182919-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $6.1300 | Buy Now |
DISTI #
A99547-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
110 In Stock |
|
$4.4250 / $6.8400 | Buy Now |
DISTI #
182919-1
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST - Bulk (Alt: 182919-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6666 / $4.4123 | Buy Now |
DISTI #
12H0344
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST - Bulk (Alt: 12H0344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 110 Partner Stock |
|
$5.0500 / $6.8400 | Buy Now |
DISTI #
571-182919-1
|
Mouser Electronics | Standard Circular Connector 11-4 FR-HANG RCP RoHS: Compliant | 114 |
|
$4.3900 / $7.5200 | Buy Now |
|
Future Electronics | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 900Bag |
|
$3.7600 / $4.0000 | Buy Now |
DISTI #
AMP182919-1
|
Heilind Electronics | CPC FR-HANG RCP | Americas - 0 in Stock |
|
$3.4384 / $4.7805 | Buy Now |
|
Onlinecomponents.com | CPC FR-HANG RCP RoHS: Compliant |
646 In Stock |
|
$3.9400 / $8.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182919-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182919-1
TE Connectivity
CPC FR-HANG RCP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |