-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC SQ.FL.RCPT STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0276
|
Newark | Circular Connector, Rcpt, 37Pos, Flange, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threadedrohs Compliant: Yes |Te Connectivity 182918-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $9.3100 | Buy Now |
DISTI #
A99546-ND
|
DigiKey | CONN RCPT HSNG MALE 37POS PNL MT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
74 In Stock |
|
$5.4909 / $8.4900 | Buy Now |
DISTI #
182918-1
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 182918-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5497 / $5.4751 | Buy Now |
DISTI #
571-182918-1
|
Mouser Electronics | Standard Circular Connector 37P RCPT STD SEX RoHS: Compliant | 419 |
|
$4.6800 / $8.3700 | Buy Now |
DISTI #
70284440
|
RS | 37 Pole Panel Mount Connector Socket, 23 Shell Size, Male Contacts | TE Connectivity 182918-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.4400 / $8.9500 | Buy Now |
|
Future Electronics | 37 Position 600 V Receptacle Housing Panel Mount Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4.8900 / $5.6900 | Buy Now |
DISTI #
AMP182918-1
|
Heilind Electronics | CPC SQ.FL.RCPT STD SEX | Americas - 286 in Stock |
|
$4.2664 / $5.9319 | Buy Now |
|
Onlinecomponents.com | CPC SQ.FL.RCPT STD SEX RoHS: Compliant |
952 In Stock |
|
$3.6800 / $4.5800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
182918-1
|
TTI | Standard Circular Connector 37P RCPT STD SEX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 303 In Stock |
|
$3.7000 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182918-1
TE Connectivity
CPC SQ.FL.RCPT STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE66 | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |