-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC SQ.FL.RCPT STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4845
|
Newark | Circular Conn, Rcpt, 16Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 182916-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$5.5300 / $7.4700 | Buy Now |
DISTI #
52R4021
|
Newark | Circular Connector, Receptacle, Size 17, 16 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:-Rohs Compliant: Yes |Te Connectivity 182916-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $7.4500 | Buy Now |
DISTI #
A99544-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
38 In Stock |
|
$4.9257 / $7.6200 | Buy Now |
DISTI #
182916-1
|
Avnet Americas | Conn Housing RCP 16 POS Crimp ST - Bulk (Alt: 182916-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0814 / $4.9115 | Buy Now |
DISTI #
41AJ4845
|
Avnet Americas | Conn Housing RCP 16 POS Crimp ST - Bulk (Alt: 41AJ4845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 214 Partner Stock |
|
$4.3800 / $6.2000 | Buy Now |
DISTI #
571-182916-1
|
Mouser Electronics | Standard Circular Connector 17-16 RCPT STD SEX RoHS: Compliant | 598 |
|
$4.8900 / $8.3700 | Buy Now |
DISTI #
70253797
|
RS | 16 Way Female Straight PCB Housing | TE Connectivity 182916-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 |
|
$3.9500 | Buy Now |
|
Future Electronics | 16 Position Panel Mount Receptacle Housing Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.0800 / $5.1600 | Buy Now |
DISTI #
AMP182916-1
|
Heilind Electronics | CPC SQ.FL.RCPT STD SEX | Americas - 0 in Stock |
|
$3.8273 / $5.3213 | Buy Now |
|
Onlinecomponents.com | CPC SQ.FL.RCPT STD SEX RoHS: Compliant |
393 In Stock |
|
$4.7200 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182916-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182916-1
TE Connectivity
CPC SQ.FL.RCPT STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CSA, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 17 | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |