There are no models available for this part yet.
Overview of 1829020000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1829020000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K0200
|
Newark | Sldv-Thr 5.08/06/180Flf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1829020000 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.4100 | Buy Now | |
DISTI #
1829020000-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 44 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4964 | Buy Now | |
DISTI #
1829020000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1829020000) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
$5.8984 / $6.7950 | Buy Now | |
DISTI #
470-1829020000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/06/180FLF 3.2SN BK BX RoHS: Compliant | 0 |
|
$7.0300 / $9.8100 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$6.1200 / $9.2900 | Buy Now | ||
DISTI #
1829020000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1829020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |