-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X8125
|
Newark | Ca Fo 2Fib B/O Sm, lc Odva |Te Connectivity 1828936-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7700 / $103.6100 | Buy Now |
DISTI #
1828936-2-ND
|
DigiKey | CA FO 2FIB B/O SM,LC ODVA Min Qty: 20 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.5150 | Buy Now |
DISTI #
1828936-2
|
Avnet Americas | Cable Assembly OFNR 2m Duplex LC to Duplex LC - Bulk (Alt: 1828936-2) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$68.4416 / $79.7833 | Buy Now |
DISTI #
571-1828936-2
|
Mouser Electronics | Fiber Optic Cable Assemblies CA FO 2FIB B/O SMLC ODVA RoHS: Compliant | 0 |
|
$94.4300 / $94.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$80.7300 | Buy Now |
DISTI #
AMP1828936-2
|
Heilind Electronics | CA FO 2FIB B/O SM,LC ODVA | Americas - 0 in Stock |
|
$100.9016 / $102.4076 | Buy Now |
|
Onlinecomponents.com | CA FO 2FIB B/O SM,LC ODVA RoHS: Compliant |
1 In Stock |
|
$99.2700 / $134.5900 | Buy Now |
DISTI #
AMP1828936-2
|
Interstate Connecting Components | CA FO 2FIB B/O SM,LC ODVA | 0 |
|
$100.9016 / $102.4076 | Buy Now |
DISTI #
000000000003436643
|
Sager | Fiber Optic Cable Assemblies CA FO 2FIB B/O SMLC ODVA Min Qty: 1 | 0 |
|
$95.3000 / $105.5600 | Buy Now |
DISTI #
1828936-2
|
Avnet Abacus | (Alt: 1828936-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828936-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828936-2
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Material | ZIRCONIA | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |