Part Details for 1828618 by Phoenix Contact
Overview of 1828618 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8842-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
26 In Stock |
|
$12.4881 / $15.2200 | Buy Now |
DISTI #
651-1828618
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 40 |
|
$12.4800 / $15.1100 | Buy Now |
DISTI #
71557689
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 14 Position Combicon Control Series | Phoenix Contact 1828618 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2100 / $18.8700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
12 In Stock |
|
$12.0600 / $14.9400 | Buy Now |
DISTI #
1828618
|
TTI | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$12.1100 / $13.4200 | Buy Now |
DISTI #
000000000000089287
|
Sager | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$15.9800 / $16.5800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
12 In Stock |
|
$12.0600 / $14.9400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw | 50 |
|
$83.6600 | Buy Now |
|
New Advantage Corporation | CONN, TERM BLOCK, VERT, FEM, NO SHRD, 3.81MM, 14POS, 1X14, SCR, TIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$15.1500 / $21.2000 | Buy Now |
Part Details for 1828618
1828618 CAD Models
1828618 Part Data Attributes
|
1828618
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828618
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1828618
This table gives cross-reference parts and alternative options found for 1828618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1828618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1833140 | Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1828618 vs 1833140 |
1863123 | Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1828618 vs 1863123 |