-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,LC,ODVA,MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3700
|
Newark | Fiber Optic Conn Fiber Optic Connect Multi-Mode |Te Connectivity 1828618-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$41.7700 / $42.9400 | Buy Now |
DISTI #
A122063-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX 125UM Min Qty: 1 Lead time: 10 Weeks Container: Box |
70 In Stock |
|
$27.6614 / $37.9200 | Buy Now |
DISTI #
1828618-1
|
Avnet Americas | Conn LC Multimode Duplex PL Crimp ST Cable Mount - Bulk (Alt: 1828618-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$22.5808 / $23.4448 | Buy Now |
DISTI #
V99:2348_11688980
|
Arrow Electronics | Conn LC Multi Mode Duplex PL Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2211 | Americas - 60 |
|
$16.5200 / $23.1544 | Buy Now |
DISTI #
70085430
|
RS | Connector, Fiber Optic, Multi-Mode, Industrial Ethernet, ODVA | TE Connectivity 1828618-1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1300 / $40.1700 | RFQ |
|
Future Electronics | "KIT,PLUG,LC,ODVA,MM" RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks Container: Box | 0Box |
|
$24.3800 | Buy Now |
DISTI #
AMP1828618-1
|
Heilind Electronics | KIT,PLUG,LC,ODVA,MM | Americas - 0 in Stock |
|
$29.6506 / $30.0932 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,LC,ODVA,MM RoHS: Compliant |
16 In Stock |
|
$26.5700 / $41.0000 | Buy Now |
DISTI #
61309707
|
Verical | Conn LC Multi Mode Duplex PL Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 60 |
|
$23.1544 | Buy Now |
DISTI #
58090965
|
Verical | Conn LC Multi Mode Duplex PL Crimp ST Cable Mount Min Qty: 2 Package Multiple: 1 Date Code: 1910 | Americas - 14 |
|
$38.2070 / $53.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828618-1
TE Connectivity
KIT,PLUG,LC,ODVA,MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | MULTI | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |