Part Details for 1828574-1 by TE Connectivity
Overview of 1828574-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828574-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8812
|
Newark | Conn Kit, Sc Dup Mm |Te Connectivity 1828574-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $32.7200 | Buy Now |
DISTI #
1828574-1-ND
|
DigiKey | CONN FIBER SC PLUG DUPLX Min Qty: 1 Lead time: 22 Weeks Container: Bag |
196 In Stock |
|
$32.0780 / $45.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$30.6200 | Buy Now |
DISTI #
AMP1828574-1
|
Heilind Electronics | CONN KIT, SC DUP MM | Americas - 123 in Stock |
|
$35.1176 / $35.6418 | Buy Now |
|
Onlinecomponents.com | FOCK, TJ-SC, DUPLEX, MM RoHS: Compliant |
190 In Stock |
|
$28.9800 / $38.3300 | Buy Now |
DISTI #
1828574-1
|
TTI | Fiber Optic Connectors KIT SC DUPLEX MM BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$29.5800 / $33.8800 | Buy Now |
DISTI #
AMP1828574-1
|
Interstate Connecting Components | CONN KIT, SC DUP MM | 37 |
|
$35.1176 / $35.6418 | Buy Now |
|
Powell Electronics | CONN KIT, SC DUP MM Min Qty: 1 | 200 |
|
$44.0400 / $978.5000 | Buy Now |
|
Master Electronics | FOCK, TJ-SC, DUPLEX, MM RoHS: Compliant |
190 In Stock |
|
$28.9800 / $38.3300 | Buy Now |
Part Details for 1828574-1
1828574-1 CAD Models
1828574-1 Part Data Attributes:
|
1828574-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828574-1
TE Connectivity
MULTI MODE, DUPLEX SC CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |