Part Details for 18282-3PG-318 by Switchcraft Conxall
Overview of 18282-3PG-318 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11828-2CA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape. | |
11828-2AA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 40 pin, with kapton tape. | |
11828-2GA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 280 pin, with kapton tape. |
Price & Stock for 18282-3PG-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3929
|
Newark | Micro-Con Cable-Cable #20 Solder |Switchcraft/conxall 18282-3PG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $9.0200 | Buy Now |
DISTI #
3937-18282-3PG-318-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
18282-3PG-318-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0816 | Buy Now |
DISTI #
502-18282-3PG-318
|
Mouser Electronics | Standard Circular Connector MICRO-CON CBL-CBL #20 SOLDER RoHS: Compliant | 1 |
|
$5.7200 / $8.6000 | Buy Now |
DISTI #
70932717
|
RS | MICRO-CON CABLE-CABLE #20 SOLDER | Conxall 18282-3PG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $7.6700 | Buy Now |
DISTI #
000000000001504314
|
Sager | Standard Circular Connector MICRO-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$5.0500 / $7.1200 | Buy Now |