-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1584
|
Newark | Luxcis Mm Ml Conn Kit |Te Connectivity 1828199-1 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1828199-1-ND
|
DigiKey | CONTACT FIBER OPTICS Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1828199-1
|
Avnet Americas | Fiber Optic Connector Terminus Kit Multimode Zirconia - Bulk (Alt: 1828199-1) RoHS: Compliant Min Qty: 90 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1828199-1
|
Mouser Electronics | Fiber Optic Connectors LUXCIS MM ML CON KIT RoHS: Compliant | 13 |
|
$46.4100 / $57.5900 | Buy Now |
|
Onlinecomponents.com | ARINC 801 MM ML CONN KIT RoHS: Compliant |
35 In Stock |
|
$47.5900 / $54.9500 | Buy Now |
DISTI #
51528429
|
Verical | Conn LuxCis Multi Mode RCP ST Cable Mount 2.2mm Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 33 |
|
$65.6524 / $68.9460 | Buy Now |
|
Master Electronics | ARINC 801 MM ML CONN KIT RoHS: Compliant |
35 In Stock |
|
$47.5900 / $54.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828199-1
TE Connectivity
Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Fiber Size | 128um | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |