Part Details for 182818 (ALTERNATE: 182818) by RS Pro
Overview of 182818 (ALTERNATE: 182818) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182818 (ALTERNATE: 182818)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636582
|
RS | Aluminum Timing Belt Pulley 16 Teeth 5.08mm Pitch 12mm Max Bore 25.36mm Outside | RS PRO 182818 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$6.2700 / $8.2000 | Buy Now |