Part Details for 1828075-8 by TE Connectivity
Results Overview of 1828075-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1828075-8 Information
1828075-8 by TE Connectivity is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1828075-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1828075-8
|
Avnet Americas | Conn LC Coupler Multimode Duplex - Bulk (Alt: 1828075-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1828075-8
1828075-8 CAD Models
1828075-8 Part Data Attributes
|
1828075-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828075-8
TE Connectivity
FIBER OPTIC ADAPTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |