Part Details for 1828 by Visual Communications Company
Overview of 1828 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F234
|
Newark | Lamp, Miniature Bayonet, T-3 1/4, 37.5V, Supply Voltage:37.5V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:0.65, Average Bulb Life:3000H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 1828 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.4500 | Buy Now |
DISTI #
CM1828-ND
|
DigiKey | LAMP INCAN T-3.25 MIN BAYO 37.5V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
120 In Stock |
|
$1.3635 / $3.2400 | Buy Now |
DISTI #
606-CM1828
|
Mouser Electronics | Lamps 37.5V .05A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
Part Details for 1828
1828 CAD Models
1828 Part Data Attributes:
|
1828
Visual Communications Company
Buy Now
|
Compare Parts:
1828
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |