Part Details for 1828 by Keystone Electronics Corp
Overview of 1828 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5581
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 22.2Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:22.225Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1828 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.5540 | Buy Now |
DISTI #
36-1828-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
185 In Stock |
|
$0.3368 / $0.7400 | Buy Now |
DISTI #
534-1828
|
Mouser Electronics | Standoffs & Spacers HEX .250X.875 ALUM RoHS: Compliant | 0 |
|
$0.3360 / $0.7300 | Order Now |
DISTI #
70181852
|
RS | Standoff, 1/4 Hex, Female, Threaded 8-32, Length .875, Alum/Clear Iridite | Keystone Electronics 1828 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7300 | RFQ |
|
Bisco Industries | 38 |
|
Buy Now | ||
DISTI #
KEY1828
|
Heilind Electronics | THREADED STANDOFF | Americas - 6684 in Stock |
|
$0.6530 | Buy Now |
|
Quest Components | 1828 | 173 |
|
$1.8918 / $3.0678 | Buy Now |
DISTI #
KEYS1828
|
TME | Screwed spacer sleeve, 22.23mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.4540 / $0.5830 | RFQ |
DISTI #
KEY1828
|
Interstate Connecting Components | THREADED STANDOFF | 2228 |
|
$0.6530 | Buy Now |
DISTI #
000000000000033005
|
Sager | Standoffs & Spacers HEX .250X.875 ALUM Min Qty: 500 | 0 |
|
$0.3331 / $0.6530 | Buy Now |
Part Details for 1828
1828 CAD Models
1828 Part Data Attributes:
|
1828
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1828
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |