Part Details for 1828 by JKL Components Corporation
Overview of 1828 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1828JK-ND
|
DigiKey | LAMP INCAN RT3.25 MIN BAYO 37.5V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4030 | Buy Now |
DISTI #
560-1828
|
Mouser Electronics | Lamps Std Miniature Baynet 37.5V .05A .65M RoHS: Compliant | 309 |
|
$0.4020 / $1.0400 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp |
81 In Stock |
|
$0.4850 / $5.9600 | Buy Now |
|
Master Electronics | T-3 1/4 Bayonet Lamp |
81 In Stock |
|
$0.4850 / $5.9600 | Buy Now |
Part Details for 1828
1828 CAD Models
1828 Part Data Attributes:
|
1828
JKL Components Corporation
Buy Now
|
Compare Parts:
1828
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |