Part Details for 1828 by HH Smith
Overview of 1828 by HH Smith
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHS1828
|
Heilind Electronics | SHORT LK 1828 269 NKL#9 | Americas - 375 in Stock |
|
$0.4930 / $0.6208 | Buy Now |
|
Onlinecomponents.com | Shorting Link - 1/4" - 20A - 1.025" Length. RoHS: Compliant |
782 In Stock |
|
$0.4334 / $0.7763 | Buy Now |
DISTI #
HHS1828
|
Interstate Connecting Components | SHORT LK 1828 269 NKL#9 | 125 |
|
$0.4930 / $0.6208 | Buy Now |
DISTI #
HHS1828
|
DB Roberts | SHORT LK 1828 269 NKL#9 | 600 |
|
$0.5060 | Buy Now |
|
Master Electronics | Shorting Link - 1/4" - 20A - 1.025" Length. RoHS: Compliant |
782 In Stock |
|
$0.4334 / $0.7763 | Buy Now |