Part Details for 1828 by EiKO Global LLC
Overview of 1828 by EiKO Global LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70013023
|
RS | Lamp, Incandescent, T-3 1/4, Mini Bayonet, 28V, 70mA, 1MSCP, 1000 Hrs | EIKO 1828 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 1 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
73656602
|
RS | Lamp, Incandescent, T-3 1/4, Mini Bayonet, 28V, 70mA, 1MSCP, 1000 Hrs | EIKO 1828 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Onlinecomponents.com | T-3 1/4 MINIATURE BAYONET BASE, C-2F FILAMENT TYPE |
6 In Stock |
|
$2.0800 / $10.4100 | Buy Now |