Part Details for 1828 by Chicago Miniature Lighting LLC
Overview of 1828 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Lamp - 37.5 V - Miniature Bayonet - T-3 1/4 - 0.65 - 3000 h. RoHS: Compliant |
28 In Stock |
|
$1.4400 / $1.9400 | Buy Now |
|
Master Electronics | Incandescent Lamp - 37.5 V - Miniature Bayonet - T-3 1/4 - 0.65 - 3000 h. RoHS: Compliant |
28 In Stock |
|
$1.4400 / $1.9400 | Buy Now |