Part Details for 1827G1 by Anderson Power Products
Overview of 1827G1 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1827G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6191
|
Newark | Connector Housing, 1Pos, Green, Product Range:Powerpole Pp15-45 Series, Gender:-, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Pp15-45 Series 14-15Awg Ground Contacts Rohs Compliant: Yes |Anderson Power Products 1827G1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8350 / $0.9890 | Buy Now |
DISTI #
2243-1827G1-ND
|
DigiKey | CONN HSG 1POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
189 In Stock |
|
$0.6896 / $1.6500 | Buy Now |
DISTI #
879-1827G1
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 PREMATE HOUSING ONLY, GREEN RoHS: Compliant | 1163 |
|
$0.6890 / $1.5500 | Buy Now |
DISTI #
70237108
|
RS | Conn, Rect, PowerPoleHousing, PP15/45Series, Green, 15A, 600V | Anderson Power Products 1827G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 196 |
|
$1.3200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | PP15/45 FLAT WIPE GND. HSG/SP.GRN RoHS: Compliant | Alternative Product Available |
|
$0.4799 / $0.7774 | Buy Now |
DISTI #
000000000002597053
|
Sager | Heavy Duty Power Connectors PP15/45 PREMATE HOUSING ONLY, GREEN Min Qty: 200 | 0 |
|
$0.7117 / $0.9502 | Buy Now |
|
Master Electronics | PP15/45 FLAT WIPE GND. HSG/SP.GRN RoHS: Compliant | Alternative Product Available |
|
$0.4799 / $0.7774 | Buy Now |
Part Details for 1827G1
1827G1 CAD Models
1827G1 Part Data Attributes
|
1827G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1827G1
Anderson Power Products
Rectangular Power Connector, Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Anderson Power Products |