-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7455
|
Newark | Terminal Block Header, 3, 160 V, 8 A, 3.81 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact 1827871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$2.8300 / $4.0600 | Buy Now |
DISTI #
277-5764-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
524 In Stock |
|
$2.2262 / $2.6400 | Buy Now |
DISTI #
651-1827871
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 1062 |
|
$2.2000 / $2.6400 | Buy Now |
DISTI #
V36:1790_10614052
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2426 | Americas - 750 |
|
$2.1730 / $2.6290 | Buy Now |
DISTI #
V79:2366_27525437
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 78 |
|
$1.5110 / $1.5720 | Buy Now |
DISTI #
V99:2348_10614052
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 | Americas - 16 |
|
$1.8270 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
2522 In Stock 3252 Factory Stock |
|
$2.0400 / $3.1800 | Buy Now |
DISTI #
84471491
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2426 | Americas - 750 |
|
$2.1730 | Buy Now |
DISTI #
70347937
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2214 | Americas - 78 |
|
$1.5720 | Buy Now |
DISTI #
62167665
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2213 | Americas - 16 |
|
$1.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827871
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827871
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |