-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 7 Contact(s), Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827685-1-ND
|
DigiKey | CONN HSG RCPT 7POS 2.00MM BLACK Min Qty: 8640 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0134 | Buy Now |
DISTI #
1827685-1
|
Avnet Americas | Conn Battery RCP 7Power POS 2mm Solder ST Thru-Hole 7 Terminal 1 Port Tray - Bulk (Alt: 1827685-1) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 Container: Bulk | 0 |
|
$0.9725 / $1.0652 | Buy Now |
DISTI #
571-1827685-1
|
Mouser Electronics | Power to the Board 2MM PITCH BATTERY REC ASSY 7POS RVS | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 4320 Container: Tray | 0Tray |
|
$0.9090 | Buy Now |
DISTI #
AMP1827685-1
|
Heilind Electronics | 2MM PITCH BATTERY REC. ASSY. 7 | Americas - 0 in Stock |
|
$0.9698 | Buy Now |
|
Onlinecomponents.com | 2mm pitch Battery Rec. Assy. 7Pos. RVS. RoHS: Compliant | 0 |
|
$0.9880 / $2.7790 | Buy Now |
DISTI #
AMP1827685-1
|
Interstate Connecting Components | 2MM PITCH BATTERY REC. ASSY. 7 | 0 |
|
$0.9698 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14350 |
|
RFQ | |
DISTI #
1827685-1
|
Avnet Abacus | (Alt: 1827685-1) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2mm pitch Battery Rec. Assy. 7Pos. RVS. RoHS: Compliant | 0 |
|
$0.9880 / $2.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827685-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827685-1
TE Connectivity
PCB Connector, 7 Contact(s), Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |