Part Details for 1827680-1 by TE Connectivity
Overview of 1827680-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1827680-1
1827680-1 CAD Models
1827680-1 Part Data Attributes
|
1827680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827680-1
TE Connectivity
52 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1827680-1
This table gives cross-reference parts and alternative options found for 1827680-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1827680-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10054995-0121 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 1827680-1 vs 10054995-0121 |
10054995-0031 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 1827680-1 vs 10054995-0031 |
0483380057 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 1827680-1 vs 0483380057 |
10054995-0111 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 1827680-1 vs 10054995-0111 |
10019331-0022 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket | Amphenol FCi | 1827680-1 vs 10019331-0022 |
10074375-210152TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1827680-1 vs 10074375-210152TLF |
10074375-111152TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1827680-1 vs 10074375-111152TLF |
10074375-211252TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1827680-1 vs 10074375-211252TLF |
10074375-212152TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1827680-1 vs 10074375-212152TLF |
10074375-210152TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1827680-1 vs 10074375-210152TLF |