-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1827625-1) SHIELD FINGER 3014 ANTI OVER STRESS TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7292
|
Newark | Spring Finger, 1.5A, Gold, Accessory Type:Spring Finger, For Use With:Amp Board To Board Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1827625-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1584 |
|
$0.5000 / $0.7110 | Buy Now |
DISTI #
18AH0042
|
Newark | Spring Finger, 1.5A, Gold, Accessory Type:Spring Finger, For Use With:Amp Board To Board Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1827625-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3340 / $0.3460 | Buy Now |
DISTI #
38AH4044
|
Newark | 1827625-1 - Shield Finger 3014 Anti Over Stress Type Rohs Compliant: Yes |Amp Te Connectivity 1827625-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A118074CT-ND
|
DigiKey | SHIELD FINGER 3014 ANTI OVER STR Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25483 In Stock |
|
$0.2164 / $0.4500 | Buy Now |
DISTI #
1827625-1
|
Avnet Americas | Connector Accessories Shield Finger Reel - Tape and Reel (Alt: 1827625-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.2294 | Buy Now |
DISTI #
571-1827625-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.4mm SPRING FINGER RoHS: Compliant | 13788 |
|
$0.2160 / $0.3900 | Buy Now |
DISTI #
V72:2272_11688754
|
Arrow Electronics | Connector Accessories Shield Finger Straight Copper Alloy Gold Over Nickel T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1642 Container: Cut Strips | Americas - 21985 |
|
$0.1831 / $0.2111 | Buy Now |
DISTI #
E02:0323_06583632
|
Arrow Electronics | Connector Accessories Shield Finger Straight Copper Alloy Gold Over Nickel T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2319 | Europe - 12500 |
|
$0.2129 / $0.2299 | Buy Now |
DISTI #
V36:1790_14565597
|
Arrow Electronics | Connector Accessories Shield Finger Straight Copper Alloy Gold Over Nickel T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 1718 | Americas - 2500 |
|
$0.0318 / $0.0982 | Buy Now |
DISTI #
73774646
|
RS | SHIELD FINGER 3014 ANTI OVER STRESS TYPE, PCB Spring Contacts | TE Connectivity 1827625-1 Min Qty: 25000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827625-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827625-1
TE Connectivity
(1827625-1) SHIELD FINGER 3014 ANTI OVER STRESS TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |