-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 33 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7989
|
Newark | 0.64 Iii/1.0 Iii 33Pos Plug Assy |Te Connectivity 1827617-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
1827617-1-ND
|
DigiKey | CONN PLUG HSG 33POS Min Qty: 1600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7915 | Buy Now |
DISTI #
1827617-1
|
Avnet Americas | 0.64 III/1.0 III 33POS PLUG ASSY - Bag (Alt: 1827617-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$1.5274 / $1.7245 | Buy Now |
DISTI #
571-1827617-1
|
Mouser Electronics | Automotive Connectors 0.64 III/1.0 III 33POS PLUG ASSY RoHS: Compliant | 0 |
|
$1.7300 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMP1827617-1
|
Heilind Electronics | 0.64 III/1.0 III 33POS PLUG AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.64 III/1.0 III 33POS PLUG ASSY RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
DISTI #
AMP1827617-1
|
Interstate Connecting Components | 0.64 III/1.0 III 33POS PLUG AS | 0 |
|
Buy Now | |
DISTI #
1827617-1
|
Avnet Abacus | (Alt: 1827617-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.64 III/1.0 III 33POS PLUG ASSY RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827617-1
TE Connectivity
Combination Line Connector, 33 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.961 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 1473649 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94-HB |