Part Details for 1827588-2 by TE Connectivity
Overview of 1827588-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827588-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2062
|
Newark | Headers&wire Housings Rcpt Cont 22-28 Au |Amp Te Connectivity 1827588-2 Min Qty: 6250 Package Multiple: 1 Date Code: 0 Container: Bulk | 9089 |
|
$0.2760 | Buy Now |
DISTI #
85X8470
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Dynamic D-1000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Te Connectivity 1827588-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.3430 | Buy Now |
DISTI #
A106303-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
71142 In Stock |
|
$0.1812 / $0.2700 | Buy Now |
DISTI #
1827588-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1827588-2) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
571-1827588-2
|
Mouser Electronics | Headers & Wire Housings RCPT CONT 22-28 AU RoHS: Compliant | 33136 |
|
$0.1810 / $0.2700 | Buy Now |
|
Future Electronics | DYNAMIC D1000 REC CONT L GOLD L/P RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Bag | 0Bag |
|
$0.1706 | Buy Now |
DISTI #
AMP1827588-2
|
Heilind Electronics | DYNAMIC D1000 REC CONT L GOLD | Americas - 0 in Stock |
|
$0.2132 / $0.2163 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D1000 REC CONT L AU 0.38um L/P RoHS: Compliant |
20089 In Stock |
|
$0.1572 / $0.2339 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 500 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | 2359 |
|
$0.2120 / $0.5300 | Buy Now |
Part Details for 1827588-2
1827588-2 CAD Models
1827588-2 Part Data Attributes:
|
1827588-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827588-2
TE Connectivity
(1827588-2) DYNAMIC D1000 REC CONT L GOLD L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |