Part Details for 1827586-2 by TE Connectivity
Overview of 1827586-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827586-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7219
|
Newark | Contact, Socket, Crimp, 30-28Awg Rohs Compliant: Yes |Te Connectivity 1827586-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4107 |
|
$0.2740 / $0.4380 | Buy Now |
DISTI #
1827586-2-ND
|
DigiKey | CONN SOCKET CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10922 In Stock |
|
$0.1720 / $0.3700 | Buy Now |
DISTI #
1827586-2
|
Avnet Americas | AMP1827586-2 - Tape and Reel (Alt: 1827586-2) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0 |
|
$0.1823 | Buy Now |
DISTI #
571-1827586-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 REC CONT S GOLD L/P RoHS: Compliant | 20544 |
|
$0.1720 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Bag | 0Bag |
|
$0.1619 | Buy Now |
DISTI #
AMP1827586-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2024 / $0.2054 | Buy Now | |
|
Onlinecomponents.com | DYNAMIC D1000 REC CONT S AU 0.38um L/P RoHS: Compliant |
12000 In Stock |
|
$0.1661 / $0.2121 | Buy Now |
DISTI #
1827586-2
|
TTI | Headers & Wire Housings DYNAMIC D1000 REC CONT S GOLD L/P Min Qty: 12500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1600 / $0.1700 | Buy Now |
DISTI #
AMP1827586-2
|
Interstate Connecting Components | 0 |
|
$0.2024 / $0.2054 | Buy Now | |
DISTI #
1827586-2
|
Avnet Abacus | AMP1827586-2 (Alt: 1827586-2) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1827586-2
1827586-2 CAD Models
1827586-2 Part Data Attributes:
|
1827586-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827586-2
TE Connectivity
(1827586-2) DYNAMIC D1000 REC CONT S GOLD L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.09 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |