-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7988
|
Newark | Rj45 Modular Jack Assy H 8P |Te Connectivity 1827585-1 Min Qty: 2646 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
A118295-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 15 Weeks Container: Tray |
286 In Stock |
|
$3.4994 / $5.3700 | Buy Now |
DISTI #
1827585-1
|
Avnet Americas | AMP1827585-1 - Trays (Alt: 1827585-1) RoHS: Compliant Min Qty: 2646 Package Multiple: 441 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$3.0008 / $3.3880 | Buy Now |
DISTI #
571-1827585-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 MODULAR JACK ASSY H 8P RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2646 Package Multiple: 441 Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
DISTI #
AMP1827585-1
|
Heilind Electronics | RJ45 MODULAR JACK ASSY H 8P | Americas - 0 in Stock |
|
$3.1618 | Buy Now |
|
Onlinecomponents.com | RJ45 MODULAR JACK ASSY H 8P RoHS: Compliant | 0 |
|
$3.1000 / $8.7100 | Buy Now |
DISTI #
1827585-1
|
TTI | Modular Connectors / Ethernet Connectors RJ45 MODULAR JACK ASSY H 8P Min Qty: 2646 Package Multiple: 2646 Container: Tray | Americas - 0 |
|
$3.4300 | Buy Now |
DISTI #
AMP1827585-1
|
Interstate Connecting Components | RJ45 MODULAR JACK ASSY H 8P | 0 |
|
$3.1618 | Buy Now |
|
Master Electronics | RJ45 MODULAR JACK ASSY H 8P RoHS: Compliant | 0 |
|
$3.1000 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827585-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827585-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.529 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |