Part Details for 1827569-2 by TE Connectivity
Overview of 1827569-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827569-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0041
|
Newark | Contact, Socket, 30-28Awg, Crimp, Product Range:Dynamic 1000 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Dynamic 1000 Series Housing Rohs Compliant: Yes |Te Connectivity 1827569-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.2030 / $0.2100 | Buy Now |
DISTI #
32AH7291
|
Newark | Contact, Socket, 30-28Awg, Crimp, Product Range:Dynamic 1000 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Dynamic 1000 Series Housing Rohs Compliant: Yes |Te Connectivity 1827569-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9176 |
|
$0.3180 | Buy Now |
DISTI #
97X7987
|
Newark | Dynamic D1000 Rec Cont S Au 0.38Um Form |Te Connectivity 1827569-2 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
A117899CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9672 In Stock |
|
$0.1358 / $0.3000 | Buy Now |
DISTI #
1827569-2
|
Avnet Americas | AMP1827569-2 - Tape and Reel (Alt: 1827569-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
571-1827569-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 REC CONT S GOLD FORM RoHS: Compliant | 90000 |
|
$0.1560 / $0.1650 | Buy Now |
DISTI #
571-1827569-2-LP
|
Mouser Electronics | Headers & Wire Housings Loose Piece RoHS: Compliant | 4262 |
|
$0.3030 / $0.4400 | Buy Now |
DISTI #
V72:2272_11688739
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 28-30AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2230 Container: Cut Strips | Americas - 25575 |
|
$0.1241 / $0.1908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.1279 | Buy Now |
DISTI #
AMP1827569-2
|
Heilind Electronics | DYNAMIC D1000 REC CONT S FORM | Americas - 0 in Stock |
|
$0.1598 / $0.1622 | Buy Now |
Part Details for 1827569-2
1827569-2 CAD Models
1827569-2 Part Data Attributes:
|
1827569-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827569-2
TE Connectivity
(1827569-2) DYNAMIC D1000 REC CONT S GOLD FORM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.09 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |