-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 10 Contact(s), Right Angle, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827501-1-ND
|
DigiKey | CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 5760 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9758 | Buy Now |
DISTI #
1827501-1
|
Avnet Americas | Conn Battery PL 10Power POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 1827501-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Container: Bulk | 0 |
|
$0.9364 / $1.0256 | Buy Now |
DISTI #
571-1827501-1
|
Mouser Electronics | Heavy Duty Power Connectors 2MM PITCH BATTERY PLUG ASSY 10POS RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 2880 Container: Tray | 0Tray |
|
$0.8750 | Buy Now |
DISTI #
AMP1827501-1
|
Heilind Electronics | 2MM PITCH BATTERY PLUG ASSY 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm PITCH BATTERY PLUG ASSY 10POS. RoHS: Compliant | 0 |
|
$0.9230 / $2.5270 | Buy Now |
DISTI #
AMP1827501-1
|
Interstate Connecting Components | 2MM PITCH BATTERY PLUG ASSY 10 | 0 |
|
Buy Now | |
DISTI #
1827501-1
|
Avnet Abacus | (Alt: 1827501-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2mm PITCH BATTERY PLUG ASSY 10POS. RoHS: Compliant | 0 |
|
$0.9230 / $2.5270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827501-1
TE Connectivity
PCB Connector, 10 Contact(s), Right Angle, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |