-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 3.3 HDR ASSY 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827393-1-ND
|
DigiKey | CONN HEADER VERT 8POS 3.3MM Min Qty: 2700 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1046 | Buy Now |
DISTI #
1827393-1
|
Avnet Americas | GIC 3.3 HDR ASSY 8P - Trays (Alt: 1827393-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Tray | 0 |
|
$1.0120 / $1.1426 | Buy Now |
DISTI #
571-1827393-1
|
Mouser Electronics | Headers & Wire Housings GIC 3.3 HDR ASSY 8P RoHS: Compliant | 0 |
|
$1.1100 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Container: Tray | 0Tray |
|
$0.9610 | Buy Now |
DISTI #
AMP1827393-1
|
Heilind Electronics | GIC 3.3 HDR ASSY 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 3.3 HDR ASSY 8P RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
DISTI #
AMP1827393-1
|
Interstate Connecting Components | GIC 3.3 HDR ASSY 8P | 0 |
|
Buy Now | |
|
Master Electronics | GIC 3.3 HDR ASSY 8P RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827393-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827393-1
TE Connectivity
GIC 3.3 HDR ASSY 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.456 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S2P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |