-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.032in Min Cable Dia, 0.059in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0018
|
Newark | Contact, Socket, Idt, 28-22Awg Rohs Compliant: Yes |Te Connectivity 182734-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13035 |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
89C1800
|
Newark | Contact Rec He13 Cosi Loose Piece Rohs Compliant: Yes |Te Connectivity 182734-3 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
A106644-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
75 In Stock |
|
$0.9587 / $1.5900 | Buy Now |
DISTI #
182734-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 182734-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.6085 / $0.6870 | Buy Now |
DISTI #
571-182734-3
|
Mouser Electronics | Headers & Wire Housings CONTACT REC HE13 COSI LOOSE PIECE RoHS: Compliant | 0 |
|
$0.7180 | Order Now |
DISTI #
70285231
|
RS | AMPMODU HE14 PCB Conn Contact, Female, Crimp, Gold over Nickel Plating 28 to 24 AWG | TE Connectivity 182734-3 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5780 | Buy Now |
DISTI #
AMP182734-3
|
Heilind Electronics | CONTACT REC HE13 COSI LOOSE PI | Americas - 0 in Stock |
|
$0.5143 / $0.7324 | Buy Now |
|
Onlinecomponents.com | CONTACT REC HE13 COSI LOOSE PIECE RoHS: Compliant |
1054 Partner Stock |
|
$0.8480 / $1.3390 | Buy Now |
DISTI #
182734-3
|
TTI | Headers & Wire Housings CONTACT REC HE13 COSI LOOSE PIECE Min Qty: 3200 Package Multiple: 3200 Container: Each | Americas - 0 |
|
$0.6970 / $0.7110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182734-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182734-3
TE Connectivity
Connector Accessory, 0.032in Min Cable Dia, 0.059in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.032 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Type | IDC | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |