Part Details for 1827334-4 by TE Connectivity
Overview of 1827334-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1827334-4
1827334-4 CAD Models
1827334-4 Part Data Attributes:
|
1827334-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827334-4
TE Connectivity
TRAY REC ASSY A-FREE S-ATA H6.175 W/CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |