-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8302
|
Newark | Pcb Connector, Smc 1,5/ 7-G-3,81 Rohs Compliant: Yes |Phoenix Contact 1827321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.1800 | Buy Now |
DISTI #
1827321-ND
|
DigiKey | TERM BLOCK HDR 7POS 45DEG 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
651-1827321
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 74 |
|
$2.6700 / $3.0500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.5300 / $3.1000 | Buy Now |
DISTI #
000000000000182504
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.1700 / $3.5400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.5300 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827321
Phoenix Contact
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1827321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1827321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP02R1-381-07OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1827321 vs TBP02R1-381-07OR |
TBP02R1-381-07YL | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1827321 vs TBP02R1-381-07YL |
20020110-D072A01LF | Strip Terminal Block | Amphenol FCi | 1827321 vs 20020110-D072A01LF |
TBP02R1-381-07GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1827321 vs TBP02R1-381-07GR |
TBP02R1-381-07BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1827321 vs TBP02R1-381-07BK |
691322310007 | Serie 322 - 3.81mm Horizontal PCB Header WR-TBL | Wurth Elektronik | 1827321 vs 691322310007 |
TBP02R1-381-07GY | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1827321 vs TBP02R1-381-07GY |
20020110-G072A01LF | Strip Terminal Block | Amphenol FCi | 1827321 vs 20020110-G072A01LF |
CTB93HE/7 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1827321 vs CTB93HE/7 |