-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6563-ND
|
DigiKey | TERM BLOCK HDR 5POS 45DEG 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
728 In Stock |
|
$1.8500 | Buy Now |
DISTI #
651-1827305
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 500 |
|
$1.8200 / $1.8500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
400 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 48 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
1827305
|
TTI | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7800 / $2.0100 | Buy Now |
DISTI #
000000000000182502
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.2700 / $2.5400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
400 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827305
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |