Part Details for 1827304 by Phoenix Contact
Overview of 1827304 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1827304-ND
|
DigiKey | SPT 2 5/ 3-H-5 0 BK Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4220 | Buy Now |
DISTI #
651-1827304
|
Mouser Electronics | Fixed Terminal Blocks SPT 2,5/ 3-H-5,0 BK RoHS: Compliant | 0 |
|
$1.3100 / $1.9400 | Order Now |
DISTI #
71834240
|
RS | PCB Terminal Push-In 5mm 12AWG 400V 24A 3 Position | Phoenix Contact 1827304 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
000000000005972220
|
Sager | Fixed Terminal Blocks SPT 2,5/ 3-H-5,0 BK Min Qty: 100 | 0 |
|
$1.6200 / $1.8000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm | 0 |
|
$1.2900 / $1.5800 | Buy Now |
Part Details for 1827304
1827304 CAD Models
1827304 Part Data Attributes:
|
1827304
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827304
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |