-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6306-ND
|
DigiKey | TERM BLOCK HDR 2POS 45DEG 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
188 In Stock |
|
$0.7394 / $0.9000 | Buy Now |
DISTI #
651-1827279
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 527 |
|
$0.7390 / $0.9000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
686 In Stock 191 Factory Stock |
|
$0.7370 / $1.0510 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 100 |
|
$0.8319 / $1.3865 | Buy Now |
DISTI #
1827279
|
TTI | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header Min Qty: 50 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
000000000000081755
|
Sager | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.9295 / $1.0800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
DISTI #
2928576
|
Farnell | PCB CONNECTOR, SMC 1,5/ 2-G-3,81 RoHS: Compliant Min Qty: 250 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8821 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
686 In Stock 191 Factory Stock |
|
$0.7370 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827279
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827279
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |