-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/040 44POS COVER A-TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 025/040 44POS COVER A-TYPE RoHS: Compliant |
260 Partner Stock |
|
$1.3400 / $1.6600 | Buy Now |
|
Master Electronics | 025/040 44POS COVER A-TYPE RoHS: Compliant |
260 Partner Stock |
|
$1.3400 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827108-1
TE Connectivity
025/040 44POS COVER A-TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |