There are no models available for this part yet.
Overview of 1827088 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1827088 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ7494
|
Newark | Pcb Connector, Mcvw 1,5/13-St-3,81 Rohs Compliant: Yes |Phoenix Contact 1827088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.3200 / $14.3000 | Buy Now | |
DISTI #
277-1187-ND
|
DigiKey | TERM BLOCK PLUG 13POS 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9860 | Buy Now | |
DISTI #
651-1827088
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 55 |
|
$12.4100 / $14.2900 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.9600 / $16.2700 | Buy Now | ||
DISTI #
1827088
|
TTI | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.2200 / $12.6100 | Buy Now | |
DISTI #
000000000000182496
|
Sager | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$14.5200 / $15.0600 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.9600 / $16.2700 | Buy Now |
CAD Models for 1827088 by Phoenix Contact
Part Data Attributes for 1827088 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
13
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 1827088
This table gives cross-reference parts and alternative options found for 1827088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1827088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1862962 | Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1827088 vs 1862962 |
1863262 | Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1827088 vs 1863262 |