Part Details for 1827020 by Phoenix Contact
Overview of 1827020 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1827020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1181-ND
|
DigiKey | TERM BLOCK PLUG 7POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
60 In Stock |
|
$6.2075 / $7.5600 | Buy Now |
DISTI #
651-1827020
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 76 |
|
$6.2000 / $7.5600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock 231 Factory Stock |
|
$5.9600 / $7.6900 | Buy Now |
DISTI #
1827020
|
TTI | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.0200 / $6.7100 | Buy Now |
DISTI #
000000000000052047
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 0 |
|
$6.6200 / $9.9300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock 231 Factory Stock |
|
$5.9600 / $7.6900 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 3.81mm 16AWG 160V 8A, 1row 7 Pos, MCVW 1,5/ 7-ST-3,81 | 50 |
|
$59.8000 | Buy Now |
Part Details for 1827020
1827020 CAD Models
1827020 Part Data Attributes:
|
1827020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827020
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |