Part Details for 1826980 (ALTERNATE: MC 1 5/ 6-GF-5 08 BK AU) by Phoenix Contact
Overview of 1826980 (ALTERNATE: MC 1 5/ 6-GF-5 08 BK AU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826980 (ALTERNATE: MC 1 5/ 6-GF-5 08 BK AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374491
|
RS | Pluggable Header 5.08mm 16AWG 320V 8A 6 Position Combicon Control Series | Phoenix Contact 1826980 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $5.3600 | RFQ |