Part Details for 1826900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1826900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0086
|
Newark | Wqv 95N/120N/3 |Weidmuller 1826900000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1000 / $36.5900 | Buy Now |
DISTI #
1826900000-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9460 | Buy Now |
DISTI #
1826900000
|
Avnet Americas | Conn Screw Jumper M 3 POS 27mm Screw ST - Bulk (Alt: 1826900000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$21.2701 / $24.5032 | Buy Now |
DISTI #
470-1826900000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 95N/120N/3 RoHS: Compliant | 0 |
|
$23.5400 / $29.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6300 / $27.9700 | Buy Now |