Part Details for 1826681 by Phoenix Contact
Overview of 1826681 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1826681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X9752
|
Newark | |Phoenix Contact 1826681 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1960-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
40 In Stock |
|
$3.9800 | Buy Now |
DISTI #
651-1826681
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 18 |
|
$3.8800 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$3.9600 / $5.7800 | Buy Now |
DISTI #
000000000002648496
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.8800 / $5.4700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$3.9600 / $5.7800 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 5mm 12AWG 320V 12A, 1row 5 Pos, MSTB 2,5/ 5-ST BD:1-5 | 0 |
|
$45.2700 | Buy Now |
Part Details for 1826681
1826681 CAD Models
1826681 Part Data Attributes:
|
1826681
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1826681
Phoenix Contact
Barrier Strip Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |