-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 SIZE CPC LARGE CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4020
|
Newark | Circular Connector Clamp, Straight, Large, Cpc Series, 17, Thermoplastic, 17.86 Mm Rohs Compliant: Yes |Amp Te Connectivity 182661-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$7.5900 / $10.5000 | Buy Now |
DISTI #
50B503
|
Newark | Circular Cable Clamp, Straight, Sz 17, Plastic, Connector Shell Size:17, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 182661-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $8.0900 | Buy Now |
DISTI #
A99542-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
229 In Stock |
|
$7.2017 / $10.7500 | Buy Now |
DISTI #
182661-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Individual - Bulk (Alt: 182661-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$6.0099 / $7.2323 | Buy Now |
DISTI #
571-182661-1
|
Mouser Electronics | Standard Circular Connector 17 SIZE LARGE CLAMP RoHS: Compliant | 140 |
|
$6.8400 / $11.3100 | Buy Now |
|
Future Electronics | Cable Clamp Connector Black Color Backshell 17 Shell Size RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Kit | 0Kit |
|
$6.9000 / $7.2000 | Buy Now |
DISTI #
AMP182661-1
|
Heilind Electronics | 17 SIZE CPC LARGE CLAMP | Americas - 0 in Stock |
|
$7.4899 / $7.7169 | Buy Now |
|
Onlinecomponents.com | CPC Cable Clamp Kit, Size 17, Large, UV RoHS: Compliant |
8057 In Stock |
|
$6.5700 / $10.1700 | Buy Now |
|
Quest Components | 3 |
|
$8.6592 / $11.8080 | Buy Now | |
DISTI #
182661-1
|
TTI | Standard Circular Connector 17 SIZE LARGE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$6.7700 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182661-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182661-1
TE Connectivity
17 SIZE CPC LARGE CLAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.703 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 15/16-20 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |