-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-4 CPC PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0140
|
Newark | Circular Connector, Plug, 11-4, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 182647-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4570 |
|
$3.9300 / $5.7600 | Buy Now |
DISTI #
A99537-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
470 In Stock |
|
$3.6777 / $5.6500 | Buy Now |
DISTI #
182647-1
|
Avnet Americas | Conn CPC SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 182647-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1797 / $3.5900 | Buy Now |
DISTI #
571-182647-1
|
Mouser Electronics | Standard Circular Connector 11-4 PLUG RoHS: Compliant | 588 |
|
$3.6200 / $6.2100 | Buy Now |
DISTI #
E02:0323_01920090
|
Arrow Electronics | 11-4 CPC Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2414 | Europe - 1900 |
|
$2.6282 / $4.8978 | Buy Now |
DISTI #
V99:2348_11691432
|
Arrow Electronics | 11-4 CPC Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2212 | Americas - 429 |
|
$2.9250 / $4.0880 | Buy Now |
|
Future Electronics | 4 Position 600 VDC Free Hanging Socket Type Circular Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3227Bag |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
AMP182647-1
|
Heilind Electronics | 11-4 CPC PLUG | Americas - 0 in Stock |
|
$3.7710 / $3.8274 | Buy Now |
|
Onlinecomponents.com | 11-4 CPC PLUG RoHS: Compliant |
1278 In Stock |
|
$2.9900 / $5.5000 | Buy Now |
DISTI #
182647-1
|
TTI | Standard Circular Connector 11-4 PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$3.1100 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182647-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182647-1
TE Connectivity
11-4 CPC PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CSA, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |